SCS 230V ac Antistatic Gun, Ioniser

RS Stock No.: 918-5611Brand: SCSManufacturers Part No.: 980E
brand-logo
View all in Ionisers

Technical documents

Specifications

Brand

SCS

Type

Ionized Air Gun

Supply Voltage

230V ac

Complies with EN 61340-5-1

Yes

Minimum Air Pressure

20psi

Maximum Air Pressure

65psi

Activation Type

Hand Switch

Hose Length

2.1m

Country of Origin

United States

Product details

Series 980/E Ionised Air Gun

SCS 980E Ionised air gun gives you a balanced ionisation with consistent control of surface charges. The air gun virtually never needs any adjustments and very little maintenance. The 980 series provides you with efficient static charge neutralisation removing particle contamination on some of the most static sensitive products. Operating from 230 V ac the ionised air gun is both compact and light weight and can also be mounted anywhere on the workstation giving you easy access. The 980E ionised air gun connects to a clean supply of dry air or nitrogen and includes an internal disposable filter which collects any particles from the air supply.

FEATURES and BENEFITS:
Efficient static charge neutralisation
Removes particle contamination
Constantly balanced ionization
Requires little maintenance
Compact
Light weight
Mounted anywhere on the work station
Internal disposable filter
Ergonomically designed
Operates from 230 V ac
Static dissipative
ESD safe

AIR SUPPLY REQUIREMENTS:
Clean dry air or nitrogen

HAND UNIT:
Length 20.3 cm
Width 7.6 cm
Depth 2.5 cm
Weight 341 g
Air hose 2.1 metres

CONSOLE:
Length 21.6 cm
Width 7.6 cm
Depth 4.1 cm
Weight 326 g
Metal mounting plate

POWER REQUIREMENTS:
Console requires 24 V ac

Approvals

cULus, Meets 2004-108-EC Directive, Low voltage meets 2006-95-EC Directive

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SCS 230V ac Antistatic Gun, Ioniser

P.O.A.

SCS 230V ac Antistatic Gun, Ioniser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SCS

Type

Ionized Air Gun

Supply Voltage

230V ac

Complies with EN 61340-5-1

Yes

Minimum Air Pressure

20psi

Maximum Air Pressure

65psi

Activation Type

Hand Switch

Hose Length

2.1m

Country of Origin

United States

Product details

Series 980/E Ionised Air Gun

SCS 980E Ionised air gun gives you a balanced ionisation with consistent control of surface charges. The air gun virtually never needs any adjustments and very little maintenance. The 980 series provides you with efficient static charge neutralisation removing particle contamination on some of the most static sensitive products. Operating from 230 V ac the ionised air gun is both compact and light weight and can also be mounted anywhere on the workstation giving you easy access. The 980E ionised air gun connects to a clean supply of dry air or nitrogen and includes an internal disposable filter which collects any particles from the air supply.

FEATURES and BENEFITS:
Efficient static charge neutralisation
Removes particle contamination
Constantly balanced ionization
Requires little maintenance
Compact
Light weight
Mounted anywhere on the work station
Internal disposable filter
Ergonomically designed
Operates from 230 V ac
Static dissipative
ESD safe

AIR SUPPLY REQUIREMENTS:
Clean dry air or nitrogen

HAND UNIT:
Length 20.3 cm
Width 7.6 cm
Depth 2.5 cm
Weight 341 g
Air hose 2.1 metres

CONSOLE:
Length 21.6 cm
Width 7.6 cm
Depth 4.1 cm
Weight 326 g
Metal mounting plate

POWER REQUIREMENTS:
Console requires 24 V ac

Approvals

cULus, Meets 2004-108-EC Directive, Low voltage meets 2006-95-EC Directive

You may be interested in