SCS ESD Socket Snap With 10 mm Socket

RS Stock No.: 841-0856Brand: SCSManufacturers Part No.: SNAPSOCKET3/8
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Brand

SCS

Accessory Type

Socket Snap

Connector Type

10 mm Socket

Country of Origin

United States

Product details

3M SNAP Series Press Studs

3M 10mm SNAP series press studs are designed to connect a ground cord to a static mat. The snaps are made from nickel plated brass and provide good electrical connection and a long service life. Prong clinch snaps do not require a special tool for installation, the prongs are simply pushed through the mat and then crimped flat on the underside.

You may be interested in
RS PRO ESD Snap With 10 mm Socket
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SCS ESD Socket Snap With 10 mm Socket

P.O.A.

SCS ESD Socket Snap With 10 mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Snap With 10 mm Socket
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Brand

SCS

Accessory Type

Socket Snap

Connector Type

10 mm Socket

Country of Origin

United States

Product details

3M SNAP Series Press Studs

3M 10mm SNAP series press studs are designed to connect a ground cord to a static mat. The snaps are made from nickel plated brass and provide good electrical connection and a long service life. Prong clinch snaps do not require a special tool for installation, the prongs are simply pushed through the mat and then crimped flat on the underside.

You may be interested in
RS PRO ESD Snap With 10 mm Socket
P.O.A.1 Bag of 100 (ex VAT)