Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Seagate Barracuda 2 TB Hard Drive

RS Stock No.: 765-9416Brand: SeagateManufacturers Part No.: ST2000DM006
brand-logo
View all in Hard Drives

Technical documents

Specifications

Brand

Seagate

Model

Barracuda

Capacity

2 TB

Interface

SATA

Product details

Seagate Barracuda SATA 3.5in.

The Seagate Barracuda SATA hard drive gives you the Power of One, one hard drive platform for every desktop storage application and one drive with trusted performance, reliability and capacity.

Seagate AcuTrac™ servo technology delivers dependable performance, even with hard drive track widths of only 75 nm
Seagate OptiCache™ technology boosts overall performance by as much as 45% over the previous generation
Seagate SmartAlign™ technology provides a simple, transparent migration to Advanced Format 4K sectors
Free Seagate DiscWizard™ software allows you to install a 3TB hard drive in Windows, including XP, without UEFI BIOS

Best-Fit Applications

Desktop or all-in-one PCs
Home servers
PC-based gaming systems
Desktop RAID
Direct-attached external storage devices (DAS)
Network-attached storage devices (NAS)

3.5in. SATA Hard Drives

3.5in form factor drives.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Seagate Barracuda 2 TB Hard Drive

P.O.A.

Seagate Barracuda 2 TB Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Seagate

Model

Barracuda

Capacity

2 TB

Interface

SATA

Product details

Seagate Barracuda SATA 3.5in.

The Seagate Barracuda SATA hard drive gives you the Power of One, one hard drive platform for every desktop storage application and one drive with trusted performance, reliability and capacity.

Seagate AcuTrac™ servo technology delivers dependable performance, even with hard drive track widths of only 75 nm
Seagate OptiCache™ technology boosts overall performance by as much as 45% over the previous generation
Seagate SmartAlign™ technology provides a simple, transparent migration to Advanced Format 4K sectors
Free Seagate DiscWizard™ software allows you to install a 3TB hard drive in Windows, including XP, without UEFI BIOS

Best-Fit Applications

Desktop or all-in-one PCs
Home servers
PC-based gaming systems
Desktop RAID
Direct-attached external storage devices (DAS)
Network-attached storage devices (NAS)

3.5in. SATA Hard Drives

3.5in form factor drives.

You may be interested in