Seasonic 500W PC Power Supply, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output

RS Stock No.: 177-797Brand: SeasonicManufacturers Part No.: SS-500ES APFC F3
brand-logo
View all in PC Power Supplies

Technical documents

Specifications

Input Voltage

220V ac

Output Voltage

3.3 V dc, 5 V dc, ±12 V dc

Power Rating

500W

Output Current

17 A, 24 A, 825 mA

Number of Outputs

6

Length

150mm

Width

140mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

80%

Load Regulation

±5%

Line Regulation

±1%

Minimum Temperature

0°C

Weight

1.7kg

Maximum Temperature

+50°C

Country of Origin

China

Product details

Seasonic 300W to 750W 80 Plus ATX Computer Power Supply

The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.

Support the latest Intel & AMD Socket
PCI Express & Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off

Approvals

UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Seasonic 500W PC Power Supply, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output

P.O.A.

Seasonic 500W PC Power Supply, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Input Voltage

220V ac

Output Voltage

3.3 V dc, 5 V dc, ±12 V dc

Power Rating

500W

Output Current

17 A, 24 A, 825 mA

Number of Outputs

6

Length

150mm

Width

140mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

80%

Load Regulation

±5%

Line Regulation

±1%

Minimum Temperature

0°C

Weight

1.7kg

Maximum Temperature

+50°C

Country of Origin

China

Product details

Seasonic 300W to 750W 80 Plus ATX Computer Power Supply

The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.

Support the latest Intel & AMD Socket
PCI Express & Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off

Approvals

UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC

You may be interested in