Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Seasonic 600W ATX Power Supply, 100 → 240V ac Input, 3.3V Output

RS Stock No.: 213-2365Brand: SeasonicManufacturers Part No.: SSP-600ET2
brand-logo
View all in PC Power Supplies

Technical documents

Specifications

Input Voltage

100 → 240V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc, -12 V dcV

Power Rating

600W

Output Current

2.5 A, 24 A, 46 A, 800 mA

Number of Outputs

5

Better World Verification

80 Plus Bronze

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Seasonic 600W ATX Power Supply, 100 → 240V ac Input, 3.3V Output

P.O.A.

Seasonic 600W ATX Power Supply, 100 → 240V ac Input, 3.3V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Input Voltage

100 → 240V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc, -12 V dcV

Power Rating

600W

Output Current

2.5 A, 24 A, 46 A, 800 mA

Number of Outputs

5

Better World Verification

80 Plus Bronze

Better World Product (Find out more)

Yes

Country of Origin

China