Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Seasonic 550W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output

RS Stock No.: 181-2082Brand: SeasonicManufacturers Part No.: SSR-550FX
brand-logo
View all in PC Power Supplies

Technical documents

Specifications

Input Voltage

100 → 240V ac

Output Voltage

-15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc

Power Rating

550W

Output Current

3 A, 20 A, 45 A, 300 mA

Number of Outputs

5

Length

140mm

Width

150mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

90%

Power Signal Conversion Type

AC-DC

Maximum Temperature

+50°C

Series

ATX

Input Frequency Range

50 → 60Hz

Maximum Input Current

13A

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Seasonic 550W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output

P.O.A.

Seasonic 550W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

100 → 240V ac

Output Voltage

-15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc

Power Rating

550W

Output Current

3 A, 20 A, 45 A, 300 mA

Number of Outputs

5

Length

140mm

Width

150mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

90%

Power Signal Conversion Type

AC-DC

Maximum Temperature

+50°C

Series

ATX

Input Frequency Range

50 → 60Hz

Maximum Input Current

13A

Minimum Temperature

0°C

Country of Origin

China