Technical documents
Specifications
Brand
SeawardEquipment Type
Line Monitor
Model Number p
136A917
Calibrated
RSCAL
Power Source
Battery
Battery Type
9V
Country of Origin
United Kingdom
Product details
Oscar 250
Oscillator and auto-ranging dB meter suitable for any use involving the distribution or broadcasting of audio level signals
Can be used for fault location and lining up of data/speech networks
Independent operation
Calibration in dBM
True r.m.s. reading
+10 to -50dB range
Provides a d.c. patch for control signals and line hold in telecom applications
Built-in switchable 600Ω termination
Switchable tone source built-in
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SeawardEquipment Type
Line Monitor
Model Number p
136A917
Calibrated
RSCAL
Power Source
Battery
Battery Type
9V
Country of Origin
United Kingdom
Product details
Oscar 250
Oscillator and auto-ranging dB meter suitable for any use involving the distribution or broadcasting of audio level signals
Can be used for fault location and lining up of data/speech networks
Independent operation
Calibration in dBM
True r.m.s. reading
+10 to -50dB range
Provides a d.c. patch for control signals and line hold in telecom applications
Built-in switchable 600Ω termination
Switchable tone source built-in