Technical documents
Specifications
Brand
SeawardTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic
Plug Type
Type G - British 3-pin
Model Number p
PrimeTest 100 UK
Power Source
Battery
Model Number (p)
PrimeTest 100 UK
Battery Type
AA
Dimensions
260 x 100 x 55mm
Weight
800g
Height
55mm
Length
260mm
Maximum Supply Voltage
230V
Width
100mm
Country of Origin
United Kingdom
Product details
Seaward PrimeTest 100 (UK)
The Primetest 100 is an easy-to-use 3 button operation handheld tester with the functionality of a PAT checker, an IEC lead and extension lead tester and a power socket polarity checker all in one compact device. All results can be seen on an easy to ready LCD display with a pass or fail indication.
Features and Benefits:
Two electrical safety checks in one tester
6 automated test sequences
Checks appliance safety and socket safety
Simple pushbutton test sequence giving for Class I, Class II, Leakage and Lead tests
LCD display giving clear PASS/FAIL indication
Tests Class I and II equipment including IT and business equipment
Differential Leakage test
Extension and IEC lead tests
Power socket polarity
Detects load of appliance under test to check for power switches which are off and/or appliances which may draw excessive current
PATMobile APP is available to download free from the Applestore / Google Play
Compatible with Android 4.1 and higher and depends on device capabilities
Go to "www.seaward.co.uk/PATMobile"
Typical Applications:
The Primetest 100 appliance checker is ideal for:
Service and Maintenance Engineers
Education (Schools and Colleges)
Care homes
Leisure Industry
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SeawardTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic
Plug Type
Type G - British 3-pin
Model Number p
PrimeTest 100 UK
Power Source
Battery
Model Number (p)
PrimeTest 100 UK
Battery Type
AA
Dimensions
260 x 100 x 55mm
Weight
800g
Height
55mm
Length
260mm
Maximum Supply Voltage
230V
Width
100mm
Country of Origin
United Kingdom
Product details
Seaward PrimeTest 100 (UK)
The Primetest 100 is an easy-to-use 3 button operation handheld tester with the functionality of a PAT checker, an IEC lead and extension lead tester and a power socket polarity checker all in one compact device. All results can be seen on an easy to ready LCD display with a pass or fail indication.
Features and Benefits:
Two electrical safety checks in one tester
6 automated test sequences
Checks appliance safety and socket safety
Simple pushbutton test sequence giving for Class I, Class II, Leakage and Lead tests
LCD display giving clear PASS/FAIL indication
Tests Class I and II equipment including IT and business equipment
Differential Leakage test
Extension and IEC lead tests
Power socket polarity
Detects load of appliance under test to check for power switches which are off and/or appliances which may draw excessive current
PATMobile APP is available to download free from the Applestore / Google Play
Compatible with Android 4.1 and higher and depends on device capabilities
Go to "www.seaward.co.uk/PATMobile"
Typical Applications:
The Primetest 100 appliance checker is ideal for:
Service and Maintenance Engineers
Education (Schools and Colleges)
Care homes
Leisure Industry