Technical documents
Specifications
Brand
SeawardTester Type
PAT Tester Kit
Test Type
Class I
Testing Method
Automatic
Download
Yes
Flash Test
Yes
Power Source
Battery, Mains
Model Number p
Apollo 600 + Pro Bundle
Battery Type
Rechargeable Battery
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Supply Voltage
253V ac
Minimum Supply Voltage
207V ac
Width
150mm
Country of Origin
United Kingdom
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SeawardTester Type
PAT Tester Kit
Test Type
Class I
Testing Method
Automatic
Download
Yes
Flash Test
Yes
Power Source
Battery, Mains
Model Number p
Apollo 600 + Pro Bundle
Battery Type
Rechargeable Battery
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Supply Voltage
253V ac
Minimum Supply Voltage
207V ac
Width
150mm
Country of Origin
United Kingdom