Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit, Class I Test Type

RS Stock No.: 803-9797Brand: SeawardManufacturers Part No.: 403A957
brand-logo
View all in PAT Testers

Technical documents

Specifications

Brand

Seaward

Tester Type

PAT Tester Kit

Test Type

Class I

Testing Method

Automatic

Download

Yes

Model Number p

PrimeTest 250+ Pro Bundle with software UK

Power Source

Battery

Model Number (p)

PrimeTest 250+ Pro Bundle with software UK

Battery Type

AA

Maximum Supply Voltage

254V ac

Minimum Supply Voltage

225V ac

Country of Origin

United Kingdom

Product details

PrimeTest 250+ and Pro Bundle with software (UK)

The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.

The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required
PrimeTest 250+ and Pro Bundle with software is supplied with: PATGuard 3 Elite 1year license card, Test n Tag Pro printer (serial model), 4 x Test n Tag printer label rolls, PrimeTest checkbox, PATBag carry case, Cloverleaf adaptor, PAT Training DVD and Guide to PAT testing

Key Features

Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances

Electrical Test Functions

Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test

Stock information temporarily unavailable.

P.O.A.

Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit, Class I Test Type

Calibration type

P.O.A.

Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit, Class I Test Type
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Seaward

Tester Type

PAT Tester Kit

Test Type

Class I

Testing Method

Automatic

Download

Yes

Model Number p

PrimeTest 250+ Pro Bundle with software UK

Power Source

Battery

Model Number (p)

PrimeTest 250+ Pro Bundle with software UK

Battery Type

AA

Maximum Supply Voltage

254V ac

Minimum Supply Voltage

225V ac

Country of Origin

United Kingdom

Product details

PrimeTest 250+ and Pro Bundle with software (UK)

The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.

The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required
PrimeTest 250+ and Pro Bundle with software is supplied with: PATGuard 3 Elite 1year license card, Test n Tag Pro printer (serial model), 4 x Test n Tag printer label rolls, PrimeTest checkbox, PATBag carry case, Cloverleaf adaptor, PAT Training DVD and Guide to PAT testing

Key Features

Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances

Electrical Test Functions

Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test