Technical documents
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
2.9mm
Side Length
7.8mm
Height
2.38mm
Grade
TP1000
Country of Origin
Sweden
Product details
DCMT Inserts - Single Sided
55° rhomboid shape
7° positive rake
Chip-breaker design
Ideal for light to medium turning of general engineering and stainless steels
Turning Inserts
You may be interested in
Pramet DCMT Series Lathe Insert for Use with SDNCN EXT, 2.38mm Height, 93° Approach, 7.8mm LengthBrand: Pramet
P.O.A.1 Box of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Seco Rhombic Milling Insert 7.8mm Side Length, 2.9mm Bore Diameter
10
P.O.A.
Seco Rhombic Milling Insert 7.8mm Side Length, 2.9mm Bore Diameter
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pramet DCMT Series Lathe Insert for Use with SDNCN EXT, 2.38mm Height, 93° Approach, 7.8mm LengthBrand: Pramet
P.O.A.1 Box of 10 (ex VAT)
Technical documents
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
2.9mm
Side Length
7.8mm
Height
2.38mm
Grade
TP1000
Country of Origin
Sweden
Product details
DCMT Inserts - Single Sided
55° rhomboid shape
7° positive rake
Chip-breaker design
Ideal for light to medium turning of general engineering and stainless steels
Turning Inserts
You may be interested in
Pramet DCMT Series Lathe Insert for Use with SDNCN EXT, 2.38mm Height, 93° Approach, 7.8mm LengthBrand: Pramet
P.O.A.1 Box of 10 (ex VAT)