Seco Trigon Milling Insert 6.6mm Side Length, 3.81mm Bore Diameter

RS Stock No.: 243-9494Brand: SecoManufacturers Part No.: 2671515
brand-logo
View all in Milling Inserts

Technical documents

Specifications

Brand

Seco

Type

Indexable

Shape

Trigon

Bore Diameter

3.81mm

Side Length

6.6mm

Height

4.76mm

Grade

TP300

Country of Origin

Sweden

Product details

Turning Inserts

Stock information temporarily unavailable.

P.O.A.

Seco Trigon Milling Insert 6.6mm Side Length, 3.81mm Bore Diameter

P.O.A.

Seco Trigon Milling Insert 6.6mm Side Length, 3.81mm Bore Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Seco

Type

Indexable

Shape

Trigon

Bore Diameter

3.81mm

Side Length

6.6mm

Height

4.76mm

Grade

TP300

Country of Origin

Sweden

Product details

Turning Inserts