Mailbox, 375 mm x 300mm x 120 mm

RS Stock No.: 187-5361Brand: SecurikeyManufacturers Part No.: BSPBHS375PHZCYL
brand-logo
View all in Mailboxes

Technical documents

Specifications

Model

BSPBHS375PHZCYL

Height

375 mm

Width

300mm

Depth

120 mm

Weight

6.3kg

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Mailbox, 375 mm x 300mm x 120 mm

P.O.A.

Mailbox, 375 mm x 300mm x 120 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

BSPBHS375PHZCYL

Height

375 mm

Width

300mm

Depth

120 mm

Weight

6.3kg

Country of Origin

Germany