Emergency key cabinet with 1key position

RS Stock No.: 225-631Brand: SecurikeyManufacturers Part No.: EK1B
View all in Key Cabinets

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

1

Material

Steel

Cabinet Access Type

Key Lock

Depth

30 mm

Height

152 mm

Width

124mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Emergency key cabinet with 1key position

P.O.A.

Emergency key cabinet with 1key position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

1

Material

Steel

Cabinet Access Type

Key Lock

Depth

30 mm

Height

152 mm

Width

124mm

You may be interested in