Securikey EK1SFTH Key Lock Key Lock Box

RS Stock No.: 218-775Brand: SecurikeyManufacturers Part No.: EK1SFTH
brand-logo
View all in Key Safes

Technical documents

Specifications

Cabinet Type

Emergency Key Cabinet

Capacity

1

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Red

Depth

40 mm

Height

153 mm

Width

123mm

Country of Origin

Germany

Product details

Emergency Key Cabinets

Within each box is a single hook, ideal for the storage of a small number of keys on one keyring, for example.

1.5mm steel cabinet with glass or solid front
High visibility red gloss finish
Single hanging hook inside
Cabinet Dimensions 150x122x35mm
Hammer & chain sold separately (Stock No. 226-347)
Replacement glass available (Pack of 5) Dimensions 116 x 61 x 2mm (Stock No. 218-769)

116 x 61 x 2mm

Supplied with

Security lock and 2 keys

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Securikey EK1SFTH Key Lock Key Lock Box

P.O.A.

Securikey EK1SFTH Key Lock Key Lock Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Cabinet Type

Emergency Key Cabinet

Capacity

1

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Red

Depth

40 mm

Height

153 mm

Width

123mm

Country of Origin

Germany

Product details

Emergency Key Cabinets

Within each box is a single hook, ideal for the storage of a small number of keys on one keyring, for example.

1.5mm steel cabinet with glass or solid front
High visibility red gloss finish
Single hanging hook inside
Cabinet Dimensions 150x122x35mm
Hammer & chain sold separately (Stock No. 226-347)
Replacement glass available (Pack of 5) Dimensions 116 x 61 x 2mm (Stock No. 218-769)

116 x 61 x 2mm

Supplied with

Security lock and 2 keys

You may be interested in