Securikey Key Cabinet 48

RS Stock No.: 219-728Brand: SecurikeyManufacturers Part No.: KC048
brand-logo
View all in Key Cabinets

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

Country of Origin

Germany

Product details

System Key Cabinets with Key Lock

Strong steel cabinets ideal for day to day issue and return of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Securikey Key Cabinet 48

P.O.A.

Securikey Key Cabinet 48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

Country of Origin

Germany

Product details

System Key Cabinets with Key Lock

Strong steel cabinets ideal for day to day issue and return of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

You may be interested in