Securikey Key Cabinet 200

RS Stock No.: 219-683Brand: SecurikeyManufacturers Part No.: KD200
brand-logo
View all in Key Cabinets

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

200

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

140 mm

Height

550 mm

Width

730mm

Country of Origin

Germany

Product details

Deep System Key Cabinets

Manufactured with extra body depth making them ideal for storing bunches of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with security lock and 2 keys

Stock information temporarily unavailable.

P.O.A.

Securikey Key Cabinet 200

P.O.A.

Securikey Key Cabinet 200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

200

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

140 mm

Height

550 mm

Width

730mm

Country of Origin

Germany

Product details

Deep System Key Cabinets

Manufactured with extra body depth making them ideal for storing bunches of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with security lock and 2 keys