Technical documents
Specifications
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
200
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
200 mm
Height
636 mm
Width
460mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Securikey Key Cabinet 200
1
P.O.A.
Securikey Key Cabinet 200
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
200
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
200 mm
Height
636 mm
Width
460mm
Country of Origin
Germany