Securikey Key Cabinet 80

RS Stock No.: 483-133Brand: SecurikeyManufacturers Part No.: KV080
brand-logo
View all in Key Cabinets

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

80

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

Country of Origin

Germany

Product details

Key Vault - Double Strength Key Cabinets

Heavy duty key cabinet designed to meet the growing need for added security
2.5mm steel cabinet with 3mm flush closing door to resist forced entry
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Supplied with standard 5-pin Euro single cylinder and 2 keys
Use your own cylinder to incorporate the cabinet into an existing suited system
Cylinder can be easily changed in seconds to ensure total security
Durable Light Grey paint finish will suit most environments

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Securikey Key Cabinet 80

P.O.A.

Securikey Key Cabinet 80
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

80

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

Country of Origin

Germany

Product details

Key Vault - Double Strength Key Cabinets

Heavy duty key cabinet designed to meet the growing need for added security
2.5mm steel cabinet with 3mm flush closing door to resist forced entry
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Supplied with standard 5-pin Euro single cylinder and 2 keys
Use your own cylinder to incorporate the cabinet into an existing suited system
Cylinder can be easily changed in seconds to ensure total security
Durable Light Grey paint finish will suit most environments

You may be interested in