Securikey Acrylic Indoor Safety & Security Mirror, Quarter Dome

RS Stock No.: 483-042Brand: SecurikeyManufacturers Part No.: M18541H
brand-logo
View all in Convex Mirrors

Technical documents

Specifications

Shape

Quarter Dome

Indoor/Outdoor

Indoor

Material

Acrylic

Width

300mm

Height

300 mm

Product details

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Securikey Acrylic Indoor Safety & Security Mirror, Quarter Dome

P.O.A.

Securikey Acrylic Indoor Safety & Security Mirror, Quarter Dome
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Shape

Quarter Dome

Indoor/Outdoor

Indoor

Material

Acrylic

Width

300mm

Height

300 mm

Product details

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in