Sedis 20B-1 Simplex Roller Chain, 5m, ALPHA

RS Stock No.: 161-7308Brand: SedisManufacturers Part No.: 17T7B01A00
brand-logo
View all in Roller Chains

Technical documents

Specifications

Brand

Sedis

Chain Type

20B-1

Pitch

31.75mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

ALPHA

Length

5m

Plate Height

25.4mm

Roller Diameter

19.05mm

Chain Width

19.56mm

Overall Width

40.5mm

Weight

3.7kg/m

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Sedis 20B-1 Simplex Roller Chain, 5m, ALPHA

P.O.A.

Sedis 20B-1 Simplex Roller Chain, 5m, ALPHA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sedis

Chain Type

20B-1

Pitch

31.75mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

ALPHA

Length

5m

Plate Height

25.4mm

Roller Diameter

19.05mm

Chain Width

19.56mm

Overall Width

40.5mm

Weight

3.7kg/m

Country of Origin

France