Technical documents
Specifications
Brand
SedisChain Type
06B-1
Pitch
9.525mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
ALPHA
Length
5m
Plate Height
8.23mm
Roller Diameter
6.35mm
Chain Width
5.77mm
Overall Width
13.5mm
Weight
0.4kg/m
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Sedis 06B-1 Simplex Roller Chain, 5m, ALPHA
1
P.O.A.
Sedis 06B-1 Simplex Roller Chain, 5m, ALPHA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SedisChain Type
06B-1
Pitch
9.525mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
ALPHA
Length
5m
Plate Height
8.23mm
Roller Diameter
6.35mm
Chain Width
5.77mm
Overall Width
13.5mm
Weight
0.4kg/m
Country of Origin
France