Sedis 08B-1 Simplex Roller Chain, 5m, ALPHA

RS Stock No.: 161-7293Brand: SedisManufacturers Part No.: 7NIN8B01A00
brand-logo
View all in Roller Chains

Technical documents

Specifications

Brand

Sedis

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Stainless Steel

Chain Series

ALPHA

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Overall Width

16.6mm

Weight

0.7kg/m

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Sedis 08B-1 Simplex Roller Chain, 5m, ALPHA

P.O.A.

Sedis 08B-1 Simplex Roller Chain, 5m, ALPHA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sedis

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Stainless Steel

Chain Series

ALPHA

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Overall Width

16.6mm

Weight

0.7kg/m

Country of Origin

France