Seeed Studio reComputer industrial, Industrial Computer, 15W, ARM Cortex 1.5 GHz, 8 GB, 6

Technical documents
Specifications
Brand
Seeed StudioProcessor Type
ARM Cortex
Number of Cores
6
Clock Speed
1.5 GHz
Series
reComputer industrial
Supply Voltage
12 V
Bus Type
USB
Port Type
USB
Dimensions
69.6 x 45 mm
Maximum Power Consumption
15W
Housing Material
Aluminium
Onboard Memory
8 Gb
Type of Memory Onboard
LPDDR5
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Distrelec Product Id
30380573
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Seeed StudioProcessor Type
ARM Cortex
Number of Cores
6
Clock Speed
1.5 GHz
Series
reComputer industrial
Supply Voltage
12 V
Bus Type
USB
Port Type
USB
Dimensions
69.6 x 45 mm
Maximum Power Consumption
15W
Housing Material
Aluminium
Onboard Memory
8 Gb
Type of Memory Onboard
LPDDR5
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Distrelec Product Id
30380573
Country of Origin
China