Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Seeit 0.5mm Pitch IC Socket Adapter, 48 Pin Female QFN to 48 Pin Male DIP

RS Stock No.: 265-1077Brand: SeeitManufacturers Part No.: ADA-QFN48
brand-logo
View all in IC Socket Adapters

Technical documents

Specifications

Brand

Seeit

Pitch

0.5mm

End 1

48 Pin Female QFN

End 2

48 Pin Male DIP

End 1 Number of Contacts

48

End 2 Number of Contacts

48

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Seeit 0.5mm Pitch IC Socket Adapter, 48 Pin Female QFN to 48 Pin Male DIP

P.O.A.

Seeit 0.5mm Pitch IC Socket Adapter, 48 Pin Female QFN to 48 Pin Male DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Seeit

Pitch

0.5mm

End 1

48 Pin Female QFN

End 2

48 Pin Male DIP

End 1 Number of Contacts

48

End 2 Number of Contacts

48

Country of Origin

China