Technical documents
Specifications
Brand
SeeitEnd 1
18/28 Pin DIP
End 2
18/28 Pin SOIC
End 1 Number of Contacts
18/28
End 2 Number of Contacts
18/28
End 1 Type
DIP
End 2 Type
SOIC
Country of Origin
France
Product details
Seeit DIP Socket Adapters
A range of universal adaptors from Seeit designed to convert to DIP packages.
ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)
ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)
ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)
ADA-SO28-300: SOP18/28 to DIP28 (509-6292)
ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)
ADA-PLCC32: PLCC32 to DIP32 (919-5539)
ADA-TQFP32: TQFP32 to DIP32 (919-5532)
ADA-TSOP32-14: TSOP32 to DIP32 (509-6309)
ADA-TSOP32-20: TSOP32 to DIP32 (454-6831)
ADA-QFN44: MLF44/QFN44 to DIP44 (919-5545)
ADA-PLCC44: PLCC44 to DIP44 (454-6825)
ADA-TSOP48-20: TSOP32/40/48 to DIP48 (454-6847)
Programming Adaptors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SeeitEnd 1
18/28 Pin DIP
End 2
18/28 Pin SOIC
End 1 Number of Contacts
18/28
End 2 Number of Contacts
18/28
End 1 Type
DIP
End 2 Type
SOIC
Country of Origin
France
Product details
Seeit DIP Socket Adapters
A range of universal adaptors from Seeit designed to convert to DIP packages.
ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)
ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)
ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)
ADA-SO28-300: SOP18/28 to DIP28 (509-6292)
ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)
ADA-PLCC32: PLCC32 to DIP32 (919-5539)
ADA-TQFP32: TQFP32 to DIP32 (919-5532)
ADA-TSOP32-14: TSOP32 to DIP32 (509-6309)
ADA-TSOP32-20: TSOP32 to DIP32 (454-6831)
ADA-QFN44: MLF44/QFN44 to DIP44 (919-5545)
ADA-PLCC44: PLCC44 to DIP44 (454-6825)
ADA-TSOP48-20: TSOP32/40/48 to DIP48 (454-6847)