Seeit SEEIT PIC-02, PIC Microcontroller Programmer for PIC16C54 Microcontroller Programmer

RS Stock No.: 874-0709Brand: SeeitManufacturers Part No.: PIC-02
brand-logo
View all in Chip Programmers

Technical documents

Specifications

Brand

Seeit

Accessory Type

PIC Microcontroller Programmer

For Use With

PIC16C54 Microcontroller Programmer

Interface

Parallel

Programmer Name

SEEIT PIC-02

Country of Origin

France

Product details

SEEIT PIC-02 Microcontrollers Programmer

The SEEIT programmer PIC-02 will program microcontrollers such as PIC16C54 and PIC16C5x that are not supported by PIC-01. The connection is made via a parallel lead (supplied) Sub D25M - Sub D25F to the parallel port of your PC and operates with the PP5X software under DOS or Windows 95/98/ME (32bits).

Tulip sockets for 18 pin and 28 pin DIP packages
Supports: PIC16C54, PIC16C56amd PIC16C58
Supported by PP5X: PIC16C54, PIC16C55, PIC16C56 and PIC16C57

Supplied with
Parallel extension cable
CD-ROM Software
Instruction manual: French and English

PC Based Programmers

Stock information temporarily unavailable.

P.O.A.

Seeit SEEIT PIC-02, PIC Microcontroller Programmer for PIC16C54 Microcontroller Programmer

P.O.A.

Seeit SEEIT PIC-02, PIC Microcontroller Programmer for PIC16C54 Microcontroller Programmer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Seeit

Accessory Type

PIC Microcontroller Programmer

For Use With

PIC16C54 Microcontroller Programmer

Interface

Parallel

Programmer Name

SEEIT PIC-02

Country of Origin

France

Product details

SEEIT PIC-02 Microcontrollers Programmer

The SEEIT programmer PIC-02 will program microcontrollers such as PIC16C54 and PIC16C5x that are not supported by PIC-01. The connection is made via a parallel lead (supplied) Sub D25M - Sub D25F to the parallel port of your PC and operates with the PP5X software under DOS or Windows 95/98/ME (32bits).

Tulip sockets for 18 pin and 28 pin DIP packages
Supports: PIC16C54, PIC16C56amd PIC16C58
Supported by PP5X: PIC16C54, PIC16C55, PIC16C56 and PIC16C57

Supplied with
Parallel extension cable
CD-ROM Software
Instruction manual: French and English

PC Based Programmers