Seeit, Universal Programmer for Firmware HUB, Flash, MCU, Memory Devices, Microcontrollers, PLD

RS Stock No.: 772-3107Brand: SeeitManufacturers Part No.: SUPERPRO-M
brand-logo
View all in Chip Programmers

Technical documents

Specifications

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

Firmware HUB, Flash, MCU, Memory Devices, Microcontrollers, PLD

Interface

USB 2.0

Country of Origin

China

Product details

SUPERPRO-M, Universal Programmer for 20000 devices, with ZIF48 Socket and USB 2.0

The SUPERPRO-M is a universal programmer with 48-pins Zero insertion Force (ZIF) socket and USB 2.0 high-speed port
Support 20.000 devices from 158 IC manufacturers
Devices Supported: EPROM, Paged EPROM, Parallel and Serial EEPROM, FPGA Configuration PROM, FLASH Memory (NOR), BPROM, NVRAM, SPLD, CPLD, EPLD, Firmware HUB, Microcontrollers
Programs devices with Vcc as low as 1.2V
Ultra fast programming
Built with 48 universal pin-drivers for support of today's most complex devices. Universal and device independent socket adapters are available for various packages
The programmer operates in PC hosted mode
It programs a chip under a computer control via a high-speed USB 2.0 connection
In-Circuit Serial Programming / In-System Programming (ICSP/ISP) programming capability through optional ISP/ICP adaptor
Only IC manufacturer approved programming algorithms provide high reliability. Vcc verification at ±5% and ±10% enhances programming reliability
Provides over-current and over-voltage protection for safety of the chip and programmer hardware
Compatible with Windows 7 / Vista / Windows XP (32-bit and 64-bit)
Includes the following advanced and powerful software functions:
Chip operation starts immediately upon proper chip insertion in Production Mode
The Project function simplifies processes such as device selection, file loading, device configuration setting, program option, and batch file setting into one step
Password protection provides security for project files and production volume control
The Batch command combines device operations like Program, Verify, Security into a single command at any sequence
Auto Increment Function option to indicate an automatic increase in the serial number written to each chip
A Log file provides quality tracking
Power supply: AC/DC Adapter: Input AC 90V- 250V, 50/60Hz; DC Output: 12V/2A, 15W
Dimensions 178 x 130 x 40 mm
Weight 0.8Kg

Kit Contents

SuperPro-M Programmer with ZIF48 socket
Power Supply
Software CD-ROM
USB Cable

PC Based Programmers

Stock information temporarily unavailable.

P.O.A.

Seeit, Universal Programmer for Firmware HUB, Flash, MCU, Memory Devices, Microcontrollers, PLD

P.O.A.

Seeit, Universal Programmer for Firmware HUB, Flash, MCU, Memory Devices, Microcontrollers, PLD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

Firmware HUB, Flash, MCU, Memory Devices, Microcontrollers, PLD

Interface

USB 2.0

Country of Origin

China

Product details

SUPERPRO-M, Universal Programmer for 20000 devices, with ZIF48 Socket and USB 2.0

The SUPERPRO-M is a universal programmer with 48-pins Zero insertion Force (ZIF) socket and USB 2.0 high-speed port
Support 20.000 devices from 158 IC manufacturers
Devices Supported: EPROM, Paged EPROM, Parallel and Serial EEPROM, FPGA Configuration PROM, FLASH Memory (NOR), BPROM, NVRAM, SPLD, CPLD, EPLD, Firmware HUB, Microcontrollers
Programs devices with Vcc as low as 1.2V
Ultra fast programming
Built with 48 universal pin-drivers for support of today's most complex devices. Universal and device independent socket adapters are available for various packages
The programmer operates in PC hosted mode
It programs a chip under a computer control via a high-speed USB 2.0 connection
In-Circuit Serial Programming / In-System Programming (ICSP/ISP) programming capability through optional ISP/ICP adaptor
Only IC manufacturer approved programming algorithms provide high reliability. Vcc verification at ±5% and ±10% enhances programming reliability
Provides over-current and over-voltage protection for safety of the chip and programmer hardware
Compatible with Windows 7 / Vista / Windows XP (32-bit and 64-bit)
Includes the following advanced and powerful software functions:
Chip operation starts immediately upon proper chip insertion in Production Mode
The Project function simplifies processes such as device selection, file loading, device configuration setting, program option, and batch file setting into one step
Password protection provides security for project files and production volume control
The Batch command combines device operations like Program, Verify, Security into a single command at any sequence
Auto Increment Function option to indicate an automatic increase in the serial number written to each chip
A Log file provides quality tracking
Power supply: AC/DC Adapter: Input AC 90V- 250V, 50/60Hz; DC Output: 12V/2A, 15W
Dimensions 178 x 130 x 40 mm
Weight 0.8Kg

Kit Contents

SuperPro-M Programmer with ZIF48 socket
Power Supply
Software CD-ROM
USB Cable

PC Based Programmers