Technical documents
Specifications
Brand
SeeitRadiation Type
RF Field
Field Strength Measurement
38 mV → 20 V/M
Power Source
Battery
Battery Type
9V
Battery Life
15 h
Dimensions
60 x 60 x 195mm
Weight
200g
Height
195mm
Length
60mm
Maximum Frequency
3.5GHz
Maximum Operating Temperature
+50°C
Minimum Frequency
50 MHz
Width
60mm
Minimum Operating Temperature
0°C
Model Number p
TM-195
Country of Origin
Taiwan, Province Of China
Product details
TM-195 Radiation Meter, SEEIT
SEEIT present an electrosmog power meter the TM-195 it is designed for measuring RF Radio Frequency and high frequencies. The monitor will range between 50MHz to 3500MHz with triple axis X, Y and Z isotropic sensors. The TM195 can record 200 measurements and work in a vast range of applications from with WiFi, WiMax to radio/T.V. emitters, cameras and microwave ovens. The device contains LCD display and it also features data hold and alarm functions.
Sensors: Isotropic triaxial X, Y, Z
Measurement: Electromagnetic field Low frequency from 30Hz to 300Hz
EMF RF Units: W/m2, uW/cm2, V/m, mA/m
Range: 0.038 V/m to 20.0 V/m
Display values: Instantaneous, maximum, average, maximum average values
Data hold: on/off
Display: 4.5 digits
Operation temperature: 0 °C to +50 °C
Items included: Tester, Alkaline battery 9V (6F22), carry case and user manual in French and English
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SeeitRadiation Type
RF Field
Field Strength Measurement
38 mV → 20 V/M
Power Source
Battery
Battery Type
9V
Battery Life
15 h
Dimensions
60 x 60 x 195mm
Weight
200g
Height
195mm
Length
60mm
Maximum Frequency
3.5GHz
Maximum Operating Temperature
+50°C
Minimum Frequency
50 MHz
Width
60mm
Minimum Operating Temperature
0°C
Model Number p
TM-195
Country of Origin
Taiwan, Province Of China
Product details
TM-195 Radiation Meter, SEEIT
SEEIT present an electrosmog power meter the TM-195 it is designed for measuring RF Radio Frequency and high frequencies. The monitor will range between 50MHz to 3500MHz with triple axis X, Y and Z isotropic sensors. The TM195 can record 200 measurements and work in a vast range of applications from with WiFi, WiMax to radio/T.V. emitters, cameras and microwave ovens. The device contains LCD display and it also features data hold and alarm functions.
Sensors: Isotropic triaxial X, Y, Z
Measurement: Electromagnetic field Low frequency from 30Hz to 300Hz
EMF RF Units: W/m2, uW/cm2, V/m, mA/m
Range: 0.038 V/m to 20.0 V/m
Display values: Instantaneous, maximum, average, maximum average values
Data hold: on/off
Display: 4.5 digits
Operation temperature: 0 °C to +50 °C
Items included: Tester, Alkaline battery 9V (6F22), carry case and user manual in French and English