Sefram CP6220 Oscilloscope Probe, Current Type, 300kHz, BNC Connector

RS Stock No.: 230-7444Brand: SeframManufacturers Part No.: CP6220
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Brand

Sefram

Probe Type

Current

Bandwidth

300kHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

CP6220

Model Number (p)

CP6220

Current

10 → 100A

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Sefram CP6220 Oscilloscope Probe, Current Type, 300kHz, BNC Connector

P.O.A.

Sefram CP6220 Oscilloscope Probe, Current Type, 300kHz, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sefram

Probe Type

Current

Bandwidth

300kHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

CP6220

Model Number (p)

CP6220

Current

10 → 100A

Country of Origin

Taiwan, Province Of China