Sefram MW9092 Insulation & Continuity Tester, 50V Min, 1000V Max, 20GΩ Max, CAT IV

RS Stock No.: 284-3007Brand: SeframManufacturers Part No.: MW9092
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Brand

Sefram

Model Number p

MW9092

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

20GΩ

Display Type

Backlit LCD

Safety Category

CAT IV 600V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Sefram MW9092 Insulation & Continuity Tester, 50V Min, 1000V Max, 20GΩ Max, CAT IV

P.O.A.

Sefram MW9092 Insulation & Continuity Tester, 50V Min, 1000V Max, 20GΩ Max, CAT IV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sefram

Model Number p

MW9092

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

20GΩ

Display Type

Backlit LCD

Safety Category

CAT IV 600V

Country of Origin

Taiwan, Province Of China