Technical documents
Specifications
Brand
SeframMaximum Voltage
1500V dc
Continuity Check
Yes
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LCD
RCD Trip Test
Yes
IP Rating
IP54
Model Number p
SEFRAM66
Model Number (p)
SEFRAM66
Distrelec Product Id
30163153
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Sefram SEFRAM66, LCD Voltage tester, 1500V dc, Continuity Check, CAT III 1000V
Calibration type
No Calibration
1
P.O.A.
Sefram SEFRAM66, LCD Voltage tester, 1500V dc, Continuity Check, CAT III 1000V
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SeframMaximum Voltage
1500V dc
Continuity Check
Yes
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LCD
RCD Trip Test
Yes
IP Rating
IP54
Model Number p
SEFRAM66
Model Number (p)
SEFRAM66
Distrelec Product Id
30163153
Country of Origin
China