Sefram SEFRAM80 Phase Rotation Tester, CAT III 600V, 60Hz Max, 600V ac Max

RS Stock No.: 230-7469Brand: SeframManufacturers Part No.: SEFRAM80Distrelec Article No.: 30178015
brand-logo
View all in Phase Rotation Testers

Technical documents

Specifications

Brand

Sefram

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 600V

Safety Category

CAT III 600V

Non-Contact

Contact

Maximum Frequency

60Hz

Maximum Voltage

600V ac

Model Number p

SEFRAM80

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Sefram SEFRAM80 Phase Rotation Tester, CAT III 600V, 60Hz Max, 600V ac Max

P.O.A.

Sefram SEFRAM80 Phase Rotation Tester, CAT III 600V, 60Hz Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sefram

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 600V

Safety Category

CAT III 600V

Non-Contact

Contact

Maximum Frequency

60Hz

Maximum Voltage

600V ac

Model Number p

SEFRAM80

Country of Origin

Taiwan, Province Of China