Technical documents
Specifications
Product details
J-Link Target Supply Adapter
The J-Link Target Supply Adapter provides an adjustable power supply to a target board.
Compatible Probes
Segger J-Link BASE Emulator (131-1319), J-Link PRO, J-Link ULTRA+, J-Link PLUS , Flasher Portable, Flasher ARM
Features
• MCP1826T LDO voltage regulator
• Input from J-Link probe via 20-pin 0.1in socket
• Output to Target via 20-pin 0.1in header
• Default output: +3.3V @ 400mA
• Output voltage adjustable from +1.0V @ 150mA to +3.6V @ 400mA by changing resistor
• Power On LED
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
J-Link Target Supply Adapter
The J-Link Target Supply Adapter provides an adjustable power supply to a target board.
Compatible Probes
Segger J-Link BASE Emulator (131-1319), J-Link PRO, J-Link ULTRA+, J-Link PLUS , Flasher Portable, Flasher ARM
Features
• MCP1826T LDO voltage regulator
• Input from J-Link probe via 20-pin 0.1in socket
• Output to Target via 20-pin 0.1in header
• Default output: +3.3V @ 400mA
• Output voltage adjustable from +1.0V @ 150mA to +3.6V @ 400mA by changing resistor
• Power On LED