Technical documents
Specifications
Brand
SEGGERFor Use With
J-Link Probes
Product details
J-Link USB Isolator Board
The J-Link USB Isolator may be connected in a J-Link Probe to Host PC USB link to provide electrical isolation. This is essential when development tools are not connected to the same ground as the application.
Compatible Probes
• All J-Link tools and production programmers that use USB, see suggestion J-Link Base 131-1319
Features
• 3kV DC transformer isolation for 1sec
• Propagation delay: Maximum 70ns
• Maximum 200mA VBus current to J-Link Probe
• USB 2.0 FS capable
• Short-circuit protection
• Host connection: mini-USB
• J-Link connection: USB-A
• 2 x LEDs: VBus Power On and VBus Overload
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SEGGERFor Use With
J-Link Probes
Product details
J-Link USB Isolator Board
The J-Link USB Isolator may be connected in a J-Link Probe to Host PC USB link to provide electrical isolation. This is essential when development tools are not connected to the same ground as the application.
Compatible Probes
• All J-Link tools and production programmers that use USB, see suggestion J-Link Base 131-1319
Features
• 3kV DC transformer isolation for 1sec
• Propagation delay: Maximum 70ns
• Maximum 200mA VBus current to J-Link Probe
• USB 2.0 FS capable
• Short-circuit protection
• Host connection: mini-USB
• J-Link connection: USB-A
• 2 x LEDs: VBus Power On and VBus Overload
