Semikron Danfoss Bridge Rectifier, 9A, 2200V, 3-phase, 5-Pin

RS Stock No.: 210-4930Brand: Semikron DanfossManufacturers Part No.: DBI 6-22 P
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Peak Average Forward Current

9A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

2200V

Mounting Type

Through Hole

Package Type

DBI P

Pin Count

5

Configuration

Array 6

Stock information temporarily unavailable.

P.O.A.

Semikron Danfoss Bridge Rectifier, 9A, 2200V, 3-phase, 5-Pin

P.O.A.

Semikron Danfoss Bridge Rectifier, 9A, 2200V, 3-phase, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Average Forward Current

9A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

2200V

Mounting Type

Through Hole

Package Type

DBI P

Pin Count

5

Configuration

Array 6