Semikron Danfoss Bridge Rectifier, 17A, 800V, 4-Pin

Technical documents
Specifications
Brand
Semikron DanfossBridge Type
Single Phase
Peak Average Forward Current
17A
Peak Reverse Repetitive Voltage
800V
Mounting Type
Thread Mount
Package Type
E 8
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
375A
Maximum Operating Temperature
+180 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.55V
Peak Reverse Current
4mA
Dimensions
11 (Dia.) x 32mm
Height
32mm
Diameter
11mm
Distrelec Product Id
17000113
Country of Origin
Brazil
Product details
Bridge Rectifiers with Fast-On Terminals, SKB25 Series, Semikron
Square plastic case with isolated metal base plate and fast-on connectors
Easy chassis mounting
Approvals
UL recognized E63532
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Semikron DanfossBridge Type
Single Phase
Peak Average Forward Current
17A
Peak Reverse Repetitive Voltage
800V
Mounting Type
Thread Mount
Package Type
E 8
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
375A
Maximum Operating Temperature
+180 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.55V
Peak Reverse Current
4mA
Dimensions
11 (Dia.) x 32mm
Height
32mm
Diameter
11mm
Distrelec Product Id
17000113
Country of Origin
Brazil
Product details
Bridge Rectifiers with Fast-On Terminals, SKB25 Series, Semikron
Square plastic case with isolated metal base plate and fast-on connectors
Easy chassis mounting
Approvals
UL recognized E63532
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.