Technical documents
Specifications
Brand
Semikron DanfossBridge Type
Single Phase
Peak Average Forward Current
30A
Peak Reverse Repetitive Voltage
800V
Mounting Type
Panel Mount
Package Type
G12
Pin Count
4
Stock information temporarily unavailable.
P.O.A.
Semikron Danfoss Bridge Rectifier, 30A, 800V, 4-Pin
1
P.O.A.
Semikron Danfoss Bridge Rectifier, 30A, 800V, 4-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Semikron DanfossBridge Type
Single Phase
Peak Average Forward Current
30A
Peak Reverse Repetitive Voltage
800V
Mounting Type
Panel Mount
Package Type
G12
Pin Count
4