Semikron Danfoss Bridge Rectifier, 25A, 1200V, 3-phase, 5-Pin

RS Stock No.: 905-6213Brand: Semikron DanfossManufacturers Part No.: SKD 25/12Distrelec Article No.: 17000322
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

25A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

G 10b

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

12A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

5mA

Length

28.8mm

Dimensions

28.8 x 28.8 x 10mm

Width

28.8mm

Height

10mm

Country of Origin

Brazil

Product details

Three Phase Bridge Rectifiers, G11b SKD25 Series

Square plastic case with isolated metal base plate and fast-on connectors
Easy chassis mounting

Approvals

UL recognized E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Stock information temporarily unavailable.

P.O.A.

Semikron Danfoss Bridge Rectifier, 25A, 1200V, 3-phase, 5-Pin

P.O.A.

Semikron Danfoss Bridge Rectifier, 25A, 1200V, 3-phase, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

25A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

G 10b

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

12A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

5mA

Length

28.8mm

Dimensions

28.8 x 28.8 x 10mm

Width

28.8mm

Height

10mm

Country of Origin

Brazil

Product details

Three Phase Bridge Rectifiers, G11b SKD25 Series

Square plastic case with isolated metal base plate and fast-on connectors
Easy chassis mounting

Approvals

UL recognized E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.