Semikron Danfoss SKHI 22A H4 R MOSFET Gate Driver 2, 8 A, 15.6V

RS Stock No.: 905-6235Brand: Semikron DanfossManufacturers Part No.: SKHI 22A H4 R
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS

Output Current

8 A

Supply Voltage

15.6V

Number of Outputs

2

Driver Type

MOSFET

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Time Delay

1.15µs

Maximum Operating Temperature

+85 °C

Length

55mm

Width

55mm

Minimum Operating Temperature

-40 °C

Height

16mm

Country of Origin

Germany

Product details

SEMIDRIVER™ Hybrid Dual IGBT Driver, Semikron

Driver for IGBT modules in bridge circuits in industrial applications.

Collector-Emitter voltage・・・SKHI 22 A (R):1200V、 SKHI 22 A / B (R):1700V
Output peak current 8A
Double driver for half-bridge IGBT modules
CMOS compatible inputs
Short circuit protection by VCE monitoring and switch off
Drive interlock top / bottom
Isolation by transformers
Supply under voltage protection (13V)
Error latch / output

MOSFET & IGBT Drivers, Semikron

Stock information temporarily unavailable.

P.O.A.

Semikron Danfoss SKHI 22A H4 R MOSFET Gate Driver 2, 8 A, 15.6V

P.O.A.

Semikron Danfoss SKHI 22A H4 R MOSFET Gate Driver 2, 8 A, 15.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS

Output Current

8 A

Supply Voltage

15.6V

Number of Outputs

2

Driver Type

MOSFET

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Time Delay

1.15µs

Maximum Operating Temperature

+85 °C

Length

55mm

Width

55mm

Minimum Operating Temperature

-40 °C

Height

16mm

Country of Origin

Germany

Product details

SEMIDRIVER™ Hybrid Dual IGBT Driver, Semikron

Driver for IGBT modules in bridge circuits in industrial applications.

Collector-Emitter voltage・・・SKHI 22 A (R):1200V、 SKHI 22 A / B (R):1700V
Output peak current 8A
Double driver for half-bridge IGBT modules
CMOS compatible inputs
Short circuit protection by VCE monitoring and switch off
Drive interlock top / bottom
Isolation by transformers
Supply under voltage protection (13V)
Error latch / output

MOSFET & IGBT Drivers, Semikron