Technical documents
Specifications
Brand
Semikron DanfossOutput Current
8 A
Supply Voltage
18V
Number of Outputs
2
Driver Type
MOSFET
Number of Drivers
2
Bridge Type
Half Bridge
Minimum Operating Temperature
-40 °C
Product details
SEMIDRIVER™ Hybrid Dual IGBT Driver, Semikron
Driver for IGBT modules in bridge circuits in industrial applications.
Collector-Emitter voltage・・・SKHI 22 A (R):1200V、 SKHI 22 A / B (R):1700V
Output peak current 8A
Double driver for half-bridge IGBT modules
CMOS compatible inputs
Short circuit protection by VCE monitoring and switch off
Drive interlock top / bottom
Isolation by transformers
Supply under voltage protection (13V)
Error latch / output
MOSFET & IGBT Drivers, Semikron
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Semikron DanfossOutput Current
8 A
Supply Voltage
18V
Number of Outputs
2
Driver Type
MOSFET
Number of Drivers
2
Bridge Type
Half Bridge
Minimum Operating Temperature
-40 °C
Product details
SEMIDRIVER™ Hybrid Dual IGBT Driver, Semikron
Driver for IGBT modules in bridge circuits in industrial applications.
Collector-Emitter voltage・・・SKHI 22 A (R):1200V、 SKHI 22 A / B (R):1700V
Output peak current 8A
Double driver for half-bridge IGBT modules
CMOS compatible inputs
Short circuit protection by VCE monitoring and switch off
Drive interlock top / bottom
Isolation by transformers
Supply under voltage protection (13V)
Error latch / output