Semikron Danfoss SKKH 107/16 E, Diode/Thyristor Module SCR 1600V, 119A 100mA

RS Stock No.: 905-6103Brand: Semikron DanfossManufacturers Part No.: SKKH 107/16 E
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

119A

Thyristor Type

SCR

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

2250A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

250mA

Pin Count

5

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Peak On-State Voltage

1.75V

Repetitive Peak Off-State Current

20mA

Country of Origin

Slovakia

Product details

Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron

Thyristor/Diode configuration

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

P.O.A.

Semikron Danfoss SKKH 107/16 E, Diode/Thyristor Module SCR 1600V, 119A 100mA

P.O.A.

Semikron Danfoss SKKH 107/16 E, Diode/Thyristor Module SCR 1600V, 119A 100mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Rated Average On-State Current

119A

Thyristor Type

SCR

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

2250A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

250mA

Pin Count

5

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Peak On-State Voltage

1.75V

Repetitive Peak Off-State Current

20mA

Country of Origin

Slovakia

Product details

Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron

Thyristor/Diode configuration

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.