Technical documents
Specifications
Brand
Semikron DanfossRated Average On-State Current
55A
Thyristor Type
SCR
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
1500A
Mounting Type
Panel Mount
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
250mA
Pin Count
5
Dimensions
93 x 20 x 30mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Peak On-State Voltage
1.75V
Repetitive Peak Off-State Current
20mA
Maximum Operating Temperature
+130 °C
Country of Origin
Slovakia
Product details
Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron
Thyristor/Diode configuration
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Semikron DanfossRated Average On-State Current
55A
Thyristor Type
SCR
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
1500A
Mounting Type
Panel Mount
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
250mA
Pin Count
5
Dimensions
93 x 20 x 30mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Peak On-State Voltage
1.75V
Repetitive Peak Off-State Current
20mA
Maximum Operating Temperature
+130 °C
Country of Origin
Slovakia
Product details
Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron
Thyristor/Diode configuration
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
