Semikron Danfoss SKKH 92/08 E, Diode/Thyristor Module SCR 800V, 95A 150mA

RS Stock No.: 214-4253Brand: Semikron DanfossManufacturers Part No.: SKKH 92/08 E
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

95A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

2kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

5

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

20mA

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Country of Origin

Germany

Product details

Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron

Thyristor/Diode configuration

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Stock information temporarily unavailable.

P.O.A.

Semikron Danfoss SKKH 92/08 E, Diode/Thyristor Module SCR 800V, 95A 150mA

P.O.A.

Semikron Danfoss SKKH 92/08 E, Diode/Thyristor Module SCR 800V, 95A 150mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Rated Average On-State Current

95A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

2kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

5

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

20mA

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Country of Origin

Germany

Product details

Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron

Thyristor/Diode configuration

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.