Technical documents
Specifications
Brand
SemikronRated Average On-State Current
95A
Thyristor Type
Diode, SCR
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
2kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
250mA
Pin Count
5
Dimensions
93 x 20 x 30mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
20mA
Peak On-State Voltage
1.65V
Country of Origin
Germany
Product details
Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron
Thyristor/Diode configuration
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
SemikronRated Average On-State Current
95A
Thyristor Type
Diode, SCR
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
2kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
250mA
Pin Count
5
Dimensions
93 x 20 x 30mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
20mA
Peak On-State Voltage
1.65V
Country of Origin
Germany
Product details
Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron
Thyristor/Diode configuration
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.