Semikron Danfoss SKKT 250/12 E, Thyristor Module 1200V, 250A 200mA

RS Stock No.: 210-4944Brand: Semikron DanfossManufacturers Part No.: SKKT 250/12 E
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

250A

Thyristor Type

SCR

Package Type

A 73b

Repetitive Peak Reverse Voltage

1200V

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

7

Stock information temporarily unavailable.

P.O.A.

Semikron Danfoss SKKT 250/12 E, Thyristor Module 1200V, 250A 200mA

P.O.A.

Semikron Danfoss SKKT 250/12 E, Thyristor Module 1200V, 250A 200mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

250A

Thyristor Type

SCR

Package Type

A 73b

Repetitive Peak Reverse Voltage

1200V

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

7