Semikron Danfoss SKKT 250/16 E, Dual Thyristor Module 1600V, 250A 200mA

RS Stock No.: 905-6204Brand: Semikron DanfossManufacturers Part No.: SKKT 250/16 E
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

250A

Thyristor Type

SCR

Package Type

A 73b

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

7

Dimensions

115 x 50 x 52mm

Peak On-State Voltage

1.4V

Repetitive Peak Off-State Current

85mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Country of Origin

Slovakia

Product details

Dual Thyristor Modules, SKKT SEMIPACK 3 Series, Semikron

Dual series thyristor

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Stock information temporarily unavailable.

P.O.A.

Semikron Danfoss SKKT 250/16 E, Dual Thyristor Module 1600V, 250A 200mA

P.O.A.

Semikron Danfoss SKKT 250/16 E, Dual Thyristor Module 1600V, 250A 200mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

250A

Thyristor Type

SCR

Package Type

A 73b

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

7

Dimensions

115 x 50 x 52mm

Peak On-State Voltage

1.4V

Repetitive Peak Off-State Current

85mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Country of Origin

Slovakia

Product details

Dual Thyristor Modules, SKKT SEMIPACK 3 Series, Semikron

Dual series thyristor

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.