Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Semikron Danfoss SKM100GAL12F4 IGBT Transistor Module, 100 A 1200 V

RS Stock No.: 248-6690Brand: Semikron DanfossManufacturers Part No.: SKM100GAL12F4
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Semikron Danfoss SKM100GAL12F4 IGBT Transistor Module, 100 A 1200 V
Select packaging type

P.O.A.

Semikron Danfoss SKM100GAL12F4 IGBT Transistor Module, 100 A 1200 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

1

You may be interested in