Semikron Danfoss SKM400GAR12F4 IGBT Transistor Module, 400 A 1200 V

RS Stock No.: 248-6705Brand: Semikron DanfossManufacturers Part No.: SKM400GAR12F4
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

400 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 12) (ex VAT)

Semikron Danfoss SKM400GAR12F4 IGBT Transistor Module, 400 A 1200 V

P.O.A.

Each (In a Box of 12) (ex VAT)

Semikron Danfoss SKM400GAR12F4 IGBT Transistor Module, 400 A 1200 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

400 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

1