Semikron Danfoss SKM400GAR12F4 IGBT Transistor Module, 400 A 1200 V

RS Stock No.: 248-6706Brand: Semikron DanfossManufacturers Part No.: SKM400GAR12F4
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

400 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Semikron Danfoss SKM400GAR12F4 IGBT Transistor Module, 400 A 1200 V
Select packaging type

P.O.A.

Semikron Danfoss SKM400GAR12F4 IGBT Transistor Module, 400 A 1200 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Continuous Collector Current

400 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

1

You may be interested in